1590D | |
---|---|
DigiKey Part Number | HM154-ND |
Manufacturer | |
Manufacturer Product Number | 1590D |
Description | BOX ALUM UNPTD 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 2.273" (57.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 2.273" (57.73mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.19000 | ¥207.19 |
5 | ¥194.98800 | ¥974.94 |
10 | ¥182.79700 | ¥1,827.97 |
25 | ¥170.61080 | ¥4,265.27 |
50 | ¥167.56460 | ¥8,378.23 |
100 | ¥164.51850 | ¥16,451.85 |
250 | ¥162.08156 | ¥40,520.39 |
500 | ¥158.42544 | ¥79,212.72 |