1590J | |
---|---|
DigiKey Part Number | HM366-ND |
Manufacturer | |
Manufacturer Product Number | 1590J |
Description | BOX ALUM 5.71"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 5.709" L x 3.740" W (145.01mm x 95.00mm) X 1.929" (49.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 3.740" W (145.01mm x 95.00mm) | |
Height | 1.929" (49.00mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.703 lb (318.88 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.12000 | ¥138.12 |
5 | ¥130.44600 | ¥652.23 |
10 | ¥122.77800 | ¥1,227.78 |
25 | ¥115.10600 | ¥2,877.65 |
50 | ¥107.43200 | ¥5,371.60 |
100 | ¥105.51340 | ¥10,551.34 |
250 | ¥103.59492 | ¥25,898.73 |
500 | ¥102.06014 | ¥51,030.07 |