1590P | |
---|---|
DigiKey Part Number | HM3645-ND |
Manufacturer | |
Manufacturer Product Number | 1590P |
Description | BOX ALUM 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.024" L x 3.268" W (153.01mm x 83.01mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 19.7in² (127cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.763 lb (346.09 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.78000 | ¥133.78 |
5 | ¥126.35000 | ¥631.75 |
10 | ¥118.91300 | ¥1,189.13 |
25 | ¥111.47800 | ¥2,786.95 |
50 | ¥104.04700 | ¥5,202.35 |
100 | ¥102.18890 | ¥10,218.89 |
250 | ¥100.33100 | ¥25,082.75 |
500 | ¥98.84480 | ¥49,422.40 |