1590JBK | |
---|---|
DigiKey Part Number | HM1919-ND |
Manufacturer | |
Manufacturer Product Number | 1590JBK |
Description | BOX ALUM BLACK 5.71"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 5.709" L x 3.740" W (145.01mm x 95.00mm) X 1.929" (49.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590JBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 3.740" W (145.01mm x 95.00mm) | |
Height | 1.929" (49.00mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.319 lb (144.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.43000 | ¥158.43 |
10 | ¥139.81800 | ¥1,398.18 |
100 | ¥125.83660 | ¥12,583.66 |