1590WJ | |
---|---|
DigiKey Part Number | HM839-ND |
Manufacturer | |
Manufacturer Product Number | 1590WJ |
Description | BOX ALUM 5.71"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 5.709" L x 3.740" W (145.01mm x 95.00mm) X 1.929" (49.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 3.740" W (145.01mm x 95.00mm) | |
Height | 1.929" (49.00mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.7 lb (317.51 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.39000 | ¥159.39 |
5 | ¥150.54600 | ¥752.73 |
10 | ¥141.68000 | ¥1,416.80 |
25 | ¥132.82600 | ¥3,320.65 |
50 | ¥123.97160 | ¥6,198.58 |
100 | ¥121.75800 | ¥12,175.80 |
250 | ¥119.54440 | ¥29,886.10 |
500 | ¥117.77352 | ¥58,886.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/255/1590WJBK_tmb.jpg)