1590N | |
---|---|
DigiKey Part Number | HM1927-ND |
Manufacturer | |
Manufacturer Product Number | 1590N |
Description | BOX ALUM 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.614" (41.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.579" W (120.00mm x 65.51mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.253 lb (114.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.15000 | ¥112.15 |
10 | ¥99.71000 | ¥997.10 |
100 | ¥85.69110 | ¥8,569.11 |
1,000 | ¥81.01703 | ¥81,017.03 |