1590M | |
---|---|
DigiKey Part Number | HM3624-ND |
Manufacturer | |
Manufacturer Product Number | 1590M |
Description | BOX ALUM 4.43"L X 2.46"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.429" L x 2.461" W (112.50mm x 62.51mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.429" L x 2.461" W (112.50mm x 62.51mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.322 lb (146.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.67000 | ¥84.67 |
5 | ¥78.35400 | ¥391.77 |
10 | ¥71.99700 | ¥719.97 |
25 | ¥67.76400 | ¥1,694.10 |
50 | ¥63.53000 | ¥3,176.50 |
100 | ¥59.29410 | ¥5,929.41 |
250 | ¥58.23556 | ¥14,558.89 |
500 | ¥57.17668 | ¥28,588.34 |
1,000 | ¥56.32959 | ¥56,329.59 |