1590MBK | |
---|---|
DigiKey Part Number | HM3621-ND |
Manufacturer | |
Manufacturer Product Number | 1590MBK |
Description | BOX ALUM BLACK 4.43"L X 2.46"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.429" L x 2.461" W (112.50mm x 62.51mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590MBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.429" L x 2.461" W (112.50mm x 62.51mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.322 lb (146.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.78000 | ¥133.78 |
10 | ¥118.91300 | ¥1,189.13 |
100 | ¥102.18890 | ¥10,218.89 |