Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,816 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Machine Screw | Flat Head | Phillips | - | #4-40 | 0.220" (5.59mm) | - | - | 0.250" (6.35mm) 1/4" | Steel | Zinc | ||
46 In Stock 226 Factory | 1 : ¥79.08000 Bulk | Bulk | Active | Machine Screw | Flat Head | Phillips | - | #6-32 | - | - | - | 0.500" (12.70mm) 1/2" | - | Black Oxide | |||
0 In Stock Check Lead Time | 250 : ¥3.54344 Bag | Bag | Active | Machine Screw | Flat Head | Phillips | Self Sealing | #6-32 | - | - | - | 0.313" (7.95mm) 5/16" | - | - |