1590S | |
---|---|
DigiKey Part Number | HM158-ND |
Manufacturer | |
Manufacturer Product Number | 1590S |
Description | BOX ALUM 4.34"L X 3.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.335" L x 3.232" W (110.11mm x 82.09mm) X 1.810" (45.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.335" L x 3.232" W (110.11mm x 82.09mm) | |
Height | 1.810" (45.97mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.525 lb (238.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.83000 | ¥106.83 |
5 | ¥100.92400 | ¥504.62 |
10 | ¥94.98500 | ¥949.85 |
25 | ¥89.04840 | ¥2,226.21 |
50 | ¥83.11220 | ¥4,155.61 |
100 | ¥81.62800 | ¥8,162.80 |
250 | ¥80.14396 | ¥20,035.99 |
500 | ¥78.95668 | ¥39,478.34 |
1,000 | ¥77.17570 | ¥77,175.70 |