1590WS | |
---|---|
DigiKey Part Number | HM589-ND |
Manufacturer | |
Manufacturer Product Number | 1590WS |
Description | BOX ALUM 4.34"L X 3.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.335" L x 3.232" W (110.11mm x 82.09mm) X 1.810" (45.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.335" L x 3.232" W (110.11mm x 82.09mm) | |
Height | 1.810" (45.97mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.588 lb (266.71 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.28000 | ¥128.28 |
5 | ¥121.17400 | ¥605.87 |
10 | ¥114.03700 | ¥1,140.37 |
25 | ¥106.91080 | ¥2,672.77 |
50 | ¥99.78460 | ¥4,989.23 |
100 | ¥98.00260 | ¥9,800.26 |
250 | ¥96.22096 | ¥24,055.24 |
500 | ¥94.79558 | ¥47,397.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/290/117/1590WSBK_tmb.jpg)