1590TFL | |
---|---|
DigiKey Part Number | HM579-ND |
Manufacturer | |
Manufacturer Product Number | 1590TFL |
Description | BOX ALUM 4.74"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.744" L x 3.150" W (120.50mm x 80.01mm) X 2.323" (59.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.744" L x 3.150" W (120.50mm x 80.01mm) | |
Height | 2.323" (59.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.675 lb (306.17 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.11000 | ¥110.11 |
5 | ¥103.97400 | ¥519.87 |
10 | ¥97.84800 | ¥978.48 |
25 | ¥91.73640 | ¥2,293.41 |
50 | ¥85.61920 | ¥4,280.96 |
100 | ¥84.09090 | ¥8,409.09 |
250 | ¥82.56176 | ¥20,640.44 |
500 | ¥81.33848 | ¥40,669.24 |
1,000 | ¥79.50378 | ¥79,503.78 |