2428 | |
---|---|
DigiKey Part Number | 501-1811-ND |
Manufacturer | |
Manufacturer Product Number | 2428 |
Description | BOX ALUM 2.25"L X 1.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 2.250" L x 1.380" W (57.15mm x 35.05mm) X 1.130" (28.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.250" L x 1.380" W (57.15mm x 35.05mm) | |
Height | 1.130" (28.70mm) | |
Area (L x W) | 3.11in² (20.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | EMI Shielded | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.84000 | ¥109.84 |
25 | ¥107.93920 | ¥2,698.48 |