3602 | |
---|---|
DigiKey Part Number | 501-1111-ND |
Manufacturer | |
Manufacturer Product Number | 3602 |
Description | BOX ALUM BLUE 3"L X 2.63"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 3.000" L x 2.630" W (76.20mm x 66.80mm) X 1.650" (41.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.000" L x 2.630" W (76.20mm x 66.80mm) | |
Height | 1.650" (41.91mm) | |
Area (L x W) | 7.89in² (50.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | - | |
Features | EMI Shielded, External Connectors | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.18000 | ¥486.18 |
25 | ¥462.67720 | ¥11,566.93 |