07-0701-6003-77 | |
---|---|
DigiKey Part Number | 1944-07-0701-6003-77-ND |
Manufacturer | |
Manufacturer Product Number | 07-0701-6003-77 |
Description | RFI SHLD MAT ELASTOMER ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Sheet | |
Width | 6.000" (152.40mm) | |
Length | 36.000" (914.40mm) | |
Height | 0.032" (0.81mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -54°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.29000 | ¥525.29 |
10 | ¥493.48700 | ¥4,934.87 |
25 | ¥477.56440 | ¥11,939.11 |
100 | ¥442.54440 | ¥44,254.44 |