3850-0 | |
---|---|
DigiKey Part Number | 501-2565-ND |
Manufacturer | |
Manufacturer Product Number | 3850-0 |
Description | BOX PLAS BLACK 2.69"L X 1.82"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Thermoplastic Black Cover Included 2.690" L x 1.820" W (68.33mm x 46.23mm) X 1.370" (34.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.690" L x 1.820" W (68.33mm x 46.23mm) | |
Height | 1.370" (34.80mm) | |
Area (L x W) | 4.90in² (31.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.93000 | ¥84.93 |
25 | ¥82.78160 | ¥2,069.54 |