1590L | |
---|---|
DigiKey Part Number | HM1924-ND |
Manufacturer | |
Manufacturer Product Number | 1590L |
Description | BOX ALUM 3.98"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 3.976" L x 1.969" W (101.00mm x 50.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.976" L x 1.969" W (101.00mm x 50.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 7.83in² (50.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.25000 | ¥83.25 |
5 | ¥77.02400 | ¥385.12 |
10 | ¥70.78200 | ¥707.82 |
25 | ¥66.61880 | ¥1,665.47 |
50 | ¥62.45560 | ¥3,122.78 |
100 | ¥58.29140 | ¥5,829.14 |
250 | ¥57.25044 | ¥14,312.61 |
500 | ¥56.20964 | ¥28,104.82 |
1,000 | ¥55.37681 | ¥55,376.81 |