1590LBK | |
---|---|
DigiKey Part Number | HM3615-ND |
Manufacturer | |
Manufacturer Product Number | 1590LBK |
Description | BOX ALUM BLACK 3.98"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.976" L x 1.969" W (101.00mm x 50.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590LBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.976" L x 1.969" W (101.00mm x 50.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 7.83in² (50.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.64000 | ¥117.64 |
5 | ¥111.12000 | ¥555.60 |
10 | ¥104.58600 | ¥1,045.86 |
25 | ¥98.04880 | ¥2,451.22 |
50 | ¥91.51120 | ¥4,575.56 |
100 | ¥89.87740 | ¥8,987.74 |
250 | ¥88.24312 | ¥22,060.78 |
500 | ¥86.93562 | ¥43,467.81 |
1,000 | ¥84.97475 | ¥84,974.75 |