PN-1320-MB | |
---|---|
DigiKey Part Number | 377-1878-ND |
Manufacturer | |
Manufacturer Product Number | PN-1320-MB |
Description | BOX PLASTIC GRAY 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 2.520" L x 2.283" W (64.01mm x 57.99mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.520" L x 2.283" W (64.01mm x 57.99mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 5.75in² (37.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.16000 | ¥67.16 |
10 | ¥56.10800 | ¥561.08 |
100 | ¥50.58220 | ¥5,058.22 |
250 | ¥47.28784 | ¥11,821.96 |