PN-1330-MB | |
---|---|
DigiKey Part Number | 377-2152-ND |
Manufacturer | |
Manufacturer Product Number | PN-1330-MB |
Description | BOX PLASTIC GRAY 2.06"L X 1.99"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 2.060" L x 1.986" W (52.32mm x 50.44mm) X 1.379" (35.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.060" L x 1.986" W (52.32mm x 50.44mm) | |
Height | 1.379" (35.03mm) | |
Area (L x W) | 4.09in² (26.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.088 lb (39.92 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥45.48200 | ¥454.82 |
100 | ¥40.80580 | ¥4,080.58 |
250 | ¥38.25548 | ¥9,563.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/316/244/PN-1330-CMB_tmb.jpg)