NG-9516 | |
---|---|
DigiKey Part Number | 377-1974-ND |
Manufacturer | |
Manufacturer Product Number | NG-9516 |
Description | CABLE GLAND 13-16.99MM PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | PG21 | |
Thread Length | 0.425" (10.80mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket, Nut, Seal | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.39000 | ¥31.39 |
10 | ¥26.15900 | ¥261.59 |
100 | ¥23.54340 | ¥2,354.34 |
250 | ¥22.34424 | ¥5,586.06 |