PN-1323-DGMB | |
---|---|
DigiKey Part Number | 377-1899-ND |
Manufacturer | |
Manufacturer Product Number | PN-1323-DGMB |
Description | BOX ABS GRAY 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.528" L x 3.543" W (115.01mm x 89.99mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.71000 | ¥86.71 |
10 | ¥72.26000 | ¥722.60 |
100 | ¥65.03430 | ¥6,503.43 |
250 | ¥61.63384 | ¥15,408.46 |