CU-1933-MB | |
---|---|
DigiKey Part Number | 377-1756-ND |
Manufacturer | |
Manufacturer Product Number | CU-1933-MB |
Description | BOX ABS BLACK 3.12"L X 2.13"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.120" L x 2.130" W (79.25mm x 54.10mm) X 1.580" (40.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.120" L x 2.130" W (79.25mm x 54.10mm) | |
Height | 1.580" (40.13mm) | |
Area (L x W) | 6.65in² (42.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.125 lb (56.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥34.85500 | ¥348.55 |
100 | ¥31.45450 | ¥3,145.45 |
250 | ¥29.75424 | ¥7,438.56 |