1591ASBK | |
---|---|
DigiKey Part Number | HM102-ND |
Manufacturer | |
Manufacturer Product Number | 1591ASBK |
Description | BOX PLASTIC BLK 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591ASBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 0.977" (24.82mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.088 lb (39.92 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.82000 | ¥45.82 |
5 | ¥41.82600 | ¥209.13 |
10 | ¥37.84700 | ¥378.47 |
25 | ¥33.86560 | ¥846.64 |
50 | ¥31.87280 | ¥1,593.64 |
100 | ¥29.88010 | ¥2,988.01 |
250 | ¥27.88808 | ¥6,972.02 |
500 | ¥27.39006 | ¥13,695.03 |
1,000 | ¥26.89207 | ¥26,892.07 |