1591FAGY | |
---|---|
DigiKey Part Number | 1591FAGY-ND |
Manufacturer | |
Manufacturer Product Number | 1591FAGY |
Description | FLANGE ABS 4.9X1.9X0.1 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 4.933" L x 1.854" W x 0.118" H (125.30mm x 47.09mm x 3.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591A Series | |
Size / Dimension | 4.933" L x 1.854" W x 0.118" H (125.30mm x 47.09mm x 3.00mm) | |
Color | Gray | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/346/081/1591FEBK_tmb.jpg)