1591RABK | |
---|---|
DigiKey Part Number | HM3939-ND |
Manufacturer | |
Manufacturer Product Number | 1591RABK |
Description | BOX PLASTIC BLK 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591RABK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 0.977" (24.82mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.113 lb (51.26 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.46000 | ¥162.46 |
5 | ¥152.90200 | ¥764.51 |
10 | ¥143.34800 | ¥1,433.48 |