1591ASGY | |
---|---|
DigiKey Part Number | HM3868-ND |
Manufacturer | |
Manufacturer Product Number | 1591ASGY |
Description | BOX PLASTIC GRAY 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Gray Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591ASGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 0.977" (24.82mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.08 lb (36.29 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
5 | ¥29.41400 | ¥147.07 |
10 | ¥26.60900 | ¥266.09 |
25 | ¥24.65360 | ¥616.34 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/308/543/1591ASBK_tmb.jpg)