1591XXATBU | |
---|---|
DigiKey Part Number | HM1051-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXATBU |
Description | BOX PLAS TRN BLU 3.97"L X 2.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included 3.972" L x 2.023" W (100.89mm x 51.38mm) X 1.053" (26.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXATBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.972" L x 2.023" W (100.89mm x 51.38mm) | |
Height | 1.053" (26.75mm) | |
Area (L x W) | 8.04in² (51.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
10 | ¥44.95400 | ¥449.54 |
100 | ¥37.02360 | ¥3,702.36 |
1,000 | ¥35.17259 | ¥35,172.59 |