1591ABK | |
---|---|
DigiKey Part Number | HM114-ND |
Manufacturer | |
Manufacturer Product Number | 1591ABK |
Description | BOX ABS BLACK 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.977" (24.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591ABK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 0.977" (24.82mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.106 lb (48.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
5 | ¥48.91600 | ¥244.58 |
10 | ¥44.95400 | ¥449.54 |
25 | ¥42.31240 | ¥1,057.81 |
50 | ¥39.66840 | ¥1,983.42 |
100 | ¥37.02360 | ¥3,702.36 |
250 | ¥36.36276 | ¥9,090.69 |
500 | ¥35.70154 | ¥17,850.77 |
1,000 | ¥35.17259 | ¥35,172.59 |