1555TS100 | |
---|---|
DigiKey Part Number | HM1433-ND |
Manufacturer | |
Manufacturer Product Number | 1555TS100 |
Description | PAN HEAD SCREW #4 100PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4 Pan Head Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | - | |
Features | - | |
Thread Size | #4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.29000 | ¥219.29 |
10 | ¥201.03500 | ¥2,010.35 |
100 | ¥176.66940 | ¥17,666.94 |