1591XXFSFLBK | |
---|---|
DigiKey Part Number | HM2040-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXFSFLBK |
Description | BOX PLASTIC BLACK 8.7"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 8.701" L x 5.906" W (221.01mm x 150.01mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXFSFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.701" L x 5.906" W (221.01mm x 150.01mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 51.4in² (332cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.124" (3.15mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
5 | ¥56.22800 | ¥281.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/121/996/MFG_1591xxagyint_tmb.jpg)