1591ESBK | |
---|---|
DigiKey Part Number | HM106-ND |
Manufacturer | |
Manufacturer Product Number | 1591ESBK |
Description | BOX PLASTIC BLK 7.48"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591ESBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 4.331" W (189.99mm x 110.01mm) | |
Height | 2.386" (60.60mm) | |
Area (L x W) | 32.4in² (209cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.463 lb (210.01 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.77000 | ¥93.77 |
5 | ¥80.09800 | ¥400.49 |
10 | ¥74.85300 | ¥748.53 |
25 | ¥68.44160 | ¥1,711.04 |
50 | ¥63.95980 | ¥3,197.99 |
100 | ¥59.77290 | ¥5,977.29 |
250 | ¥55.68296 | ¥13,920.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/486/197/MFG_1591ESGY_tmb.jpg)