1591EFLBK | |
---|---|
DigiKey Part Number | HM857-ND |
Manufacturer | |
Manufacturer Product Number | 1591EFLBK |
Description | BOX PLASTIC BLK 7.48"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591EFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 4.331" W (189.99mm x 110.01mm) | |
Height | 2.386" (60.60mm) | |
Area (L x W) | 32.4in² (209cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.556 lb (252.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.04000 | ¥116.04 |
5 | ¥109.61400 | ¥548.07 |
10 | ¥103.17100 | ¥1,031.71 |
25 | ¥96.72360 | ¥2,418.09 |
50 | ¥90.27620 | ¥4,513.81 |
100 | ¥88.66340 | ¥8,866.34 |
250 | ¥87.05144 | ¥21,762.86 |
500 | ¥85.76180 | ¥42,880.90 |
1,000 | ¥83.82735 | ¥83,827.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/460/274/MFG_1591EFLGY_tmb.jpg)