1591EC | |
---|---|
DigiKey Part Number | HM3887-ND |
Manufacturer | |
Manufacturer Product Number | 1591EC |
Description | LID CLEAR POLY USE W/1591E SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 7.480" L x 4.331" W x 0.154" H (190.00mm x 110.01mm x 3.91mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1591E Series | |
Size / Dimension | 7.480" L x 4.331" W x 0.154" H (190.00mm x 110.01mm x 3.91mm) | |
Color | Clear | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.86000 | ¥68.86 |
10 | ¥58.53100 | ¥585.31 |
100 | ¥48.20270 | ¥4,820.27 |
1,000 | ¥45.79291 | ¥45,792.91 |