1591BC | |
---|---|
DigiKey Part Number | HM3870-ND |
Manufacturer | |
Manufacturer Product Number | 1591BC |
Description | LID CLEAR POLY USE W/1591B SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 4.409" L x 2.441" W x 0.150" H (111.99mm x 62.00mm x 3.81mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1591B Series | |
Size / Dimension | 4.409" L x 2.441" W x 0.150" H (111.99mm x 62.00mm x 3.81mm) | |
Color | Clear | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
5 | ¥27.37400 | ¥136.87 |
10 | ¥24.77300 | ¥247.73 |
25 | ¥22.95320 | ¥573.83 |