L 24 II | |
---|---|
DigiKey Part Number | 4833-L24II-ND |
Manufacturer | |
Manufacturer Product Number | L 24 II |
Description | Inspection Window 9.76 x 8.58" |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Window | |
For Use With/Related Products | Enclosures |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.67000 | ¥468.67 |
5 | ¥434.32800 | ¥2,171.64 |
10 | ¥420.32600 | ¥4,203.26 |
25 | ¥402.52600 | ¥10,063.15 |