2901699 | |
---|---|
DigiKey Part Number | 2901699-ND |
Manufacturer | |
Manufacturer Product Number | 2901699 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.772" W (45.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 1.772" W (45.00mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.34000 | ¥59.34 |
10 | ¥55.47000 | ¥554.70 |
50 | ¥51.03280 | ¥2,551.64 |
100 | ¥47.15030 | ¥4,715.03 |
250 | ¥44.93132 | ¥11,232.83 |
500 | ¥42.37330 | ¥21,186.65 |