1591BTRD | |
---|---|
DigiKey Part Number | HM987-ND |
Manufacturer | |
Manufacturer Product Number | 1591BTRD |
Description | BOX PLAS TRN RED 4.41"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Translucent - Red Cover Included 4.409" L x 2.441" W (111.99mm x 62.00mm) X 1.213" (30.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591BTRD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.441" W (111.99mm x 62.00mm) | |
Height | 1.213" (30.81mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Translucent - Red | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.197 lb (89.36 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.29000 | ¥82.29 |
10 | ¥69.91400 | ¥699.14 |
100 | ¥57.57960 | ¥5,757.96 |
1,000 | ¥54.70031 | ¥54,700.31 |