1591F3BK-2 | |
---|---|
DigiKey Part Number | HM3898-ND |
Manufacturer | |
Manufacturer Product Number | 1591F3BK-2 |
Description | FLANGE ABS 1.0X4.5X0.1 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Flange Kit 1.000" L x 4.500" W x 0.100" H (25.40mm x 114.30mm x 2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flange Kit | |
Features | Flame Retardant | |
For Use With/Related Products | 1591 E,U,V Series | |
Size / Dimension | 1.000" L x 4.500" W x 0.100" H (25.40mm x 114.30mm x 2.54mm) | |
Color | Black | |
Material | Plastic, ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.73000 | ¥36.73 |
5 | ¥33.54600 | ¥167.73 |
10 | ¥30.34100 | ¥303.41 |
25 | ¥27.14960 | ¥678.74 |
50 | ¥25.55300 | ¥1,277.65 |
100 | ¥23.95560 | ¥2,395.56 |
250 | ¥22.35852 | ¥5,589.63 |
500 | ¥21.95932 | ¥10,979.66 |
1,000 | ¥21.56002 | ¥21,560.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/346/081/1591FEBK_tmb.jpg)