1591XXEGY | |
---|---|
DigiKey Part Number | HM1047-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXEGY |
Description | BOX PLASTIC GRAY 7.62"L X 4.47"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.615" L x 4.465" W (193.42mm x 113.41mm) X 2.470" (62.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.615" L x 4.465" W (193.42mm x 113.41mm) | |
Height | 2.470" (62.74mm) | |
Area (L x W) | 34.0in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.04000 | ¥116.04 |
10 | ¥103.17100 | ¥1,031.71 |
100 | ¥88.66340 | ¥8,866.34 |
1,000 | ¥83.82735 | ¥83,827.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/230/1591XXEBK_tmb.jpg)