1421T2 | |
---|---|
DigiKey Part Number | HM1480-ND |
Manufacturer | |
Manufacturer Product Number | 1421T2 |
Description | FEET RUBBER .5" X .14" BLK 1=24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Rubber Feet Self Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rubber Feet | |
Features | Self Adhesive | |
For Use With/Related Products | Enclosures | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.81000 | ¥74.81 |
5 | ¥72.81200 | ¥364.06 |
10 | ¥70.84500 | ¥708.45 |
25 | ¥68.88240 | ¥1,722.06 |
50 | ¥64.94600 | ¥3,247.30 |
100 | ¥62.97770 | ¥6,297.77 |
250 | ¥57.07304 | ¥14,268.26 |
500 | ¥55.10520 | ¥27,552.60 |
1,000 | ¥53.13715 | ¥53,137.15 |