1421T5CL | |
---|---|
DigiKey Part Number | HM2635-ND |
Manufacturer | |
Manufacturer Product Number | 1421T5CL |
Description | FEET RUBBER .44" X .20" CLR 1=24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Rubber Feet Self Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rubber Feet | |
Features | Self Adhesive | |
For Use With/Related Products | Enclosures | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.67000 | ¥56.67 |
5 | ¥55.18600 | ¥275.93 |
10 | ¥53.69300 | ¥536.93 |
25 | ¥52.51440 | ¥1,312.86 |