1444-1053 | |
---|---|
DigiKey Part Number | HM2762-ND |
Manufacturer | |
Manufacturer Product Number | 1444-1053 |
Description | CHASSIS ALUM NATURAL 10"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 10.000" L x 5.000" W (254.00mm x 127.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-1053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 10.000" L x 5.000" W (254.00mm x 127.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 50.0in² (323cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.17000 | ¥215.17 |
10 | ¥197.23900 | ¥1,972.39 |
100 | ¥173.32990 | ¥17,332.99 |