AC-421 | |
---|---|
DigiKey Part Number | 377-1028-ND |
Manufacturer | |
Manufacturer Product Number | AC-421 |
Description | CHASSIS ALUM NATURAL 9.5"L X 5"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 9.500" L x 5.000" W (241.30mm x 127.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 9.500" L x 5.000" W (241.30mm x 127.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 47.4in² (306cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.62 lb (281.23 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.97000 | ¥179.97 |
10 | ¥149.82700 | ¥1,498.27 |
50 | ¥134.75540 | ¥6,737.77 |
100 | ¥129.65770 | ¥12,965.77 |