BPA-1590 | |
---|---|
DigiKey Part Number | 377-1047-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1590 |
Description | CHASS BOT PLATE ALUM 5 X 9.5 NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 9.375" L x 4.875" W x 0.078" H (238.13mm x 123.83mm x 1.98mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 9.375" L x 4.875" W x 0.078" H (238.13mm x 123.83mm x 1.98mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |
10 | ¥71.41000 | ¥714.10 |
100 | ¥65.88440 | ¥6,588.44 |