1411UU | |
---|---|
DigiKey Part Number | HM620-ND |
Manufacturer | |
Manufacturer Product Number | 1411UU |
Description | BOX ALUM 9.99"L X 6.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 9.990" L x 6.010" W (253.75mm x 152.65mm) X 3.520" (89.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411UU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.990" L x 6.010" W (253.75mm x 152.65mm) | |
Height | 3.520" (89.41mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.96 lb (435.45 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.65000 | ¥224.65 |
5 | ¥211.46000 | ¥1,057.30 |
10 | ¥198.24100 | ¥1,982.41 |
25 | ¥185.02960 | ¥4,625.74 |
50 | ¥181.72460 | ¥9,086.23 |
100 | ¥178.42050 | ¥17,842.05 |
250 | ¥175.77696 | ¥43,944.24 |
500 | ¥171.81196 | ¥85,905.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/235/073/1411U_tmb.jpg)