1411XU | |
---|---|
DigiKey Part Number | HM622-ND |
Manufacturer | |
Manufacturer Product Number | 1411XU |
Description | BOX ALUM 11.99"L X 6.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 11.990" L x 6.990" W (304.55mm x 177.55mm) X 4.010" (101.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411XU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.990" L x 6.990" W (304.55mm x 177.55mm) | |
Height | 4.010" (101.85mm) | |
Area (L x W) | 83.8in² (541cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.57000 | ¥306.57 |
10 | ¥270.50400 | ¥2,705.04 |
100 | ¥243.45410 | ¥24,345.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/221/176/1411X_tmb.jpg)