1444-14 | |
---|---|
DigiKey Part Number | HM262-ND |
Manufacturer | |
Manufacturer Product Number | 1444-14 |
Description | CHASSIS ALUM NATURAL 9"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 9.000" L x 5.000" W (228.60mm x 127.00mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 9.000" L x 5.000" W (228.60mm x 127.00mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 45.0in² (290cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.419 lb (190.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.93000 | ¥170.93 |
5 | ¥160.89000 | ¥804.45 |
10 | ¥150.82800 | ¥1,508.28 |
25 | ¥140.77680 | ¥3,519.42 |
50 | ¥138.26260 | ¥6,913.13 |
100 | ¥135.74910 | ¥13,574.91 |
250 | ¥133.73792 | ¥33,434.48 |
500 | ¥130.72152 | ¥65,360.76 |