1421T6CL | |
---|---|
DigiKey Part Number | HM2636-ND |
Manufacturer | |
Manufacturer Product Number | 1421T6CL |
Description | FEET RUBBER .31" X .09" CLR 1=24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Rubber Feet Self Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rubber Feet | |
Features | Self Adhesive | |
For Use With/Related Products | Enclosures | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.62000 | ¥80.62 |
5 | ¥78.49600 | ¥392.48 |
10 | ¥76.37800 | ¥763.78 |
25 | ¥74.25240 | ¥1,856.31 |
50 | ¥70.01040 | ¥3,500.52 |
100 | ¥67.88840 | ¥6,788.84 |
250 | ¥61.52400 | ¥15,381.00 |
500 | ¥59.40238 | ¥29,701.19 |
1,000 | ¥57.28087 | ¥57,280.87 |