1444-24 | |
---|---|
DigiKey Part Number | HM268-ND |
Manufacturer | |
Manufacturer Product Number | 1444-24 |
Description | CHASSIS ALUM NATURAL 12"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 8.000" W (304.80mm x 203.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 8.000" W (304.80mm x 203.20mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.75000 | ¥320.75 |
10 | ¥282.99500 | ¥2,829.95 |
100 | ¥254.69550 | ¥25,469.55 |